
C0603C103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6850-2-ND - Tape & Reel (TR) 399-6850-1-ND - Cut Tape (CT) 399-6850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53000 | $5.30 |
| 50 | $0.36720 | $18.36 |
| 100 | $0.31740 | $31.74 |
| 500 | $0.23480 | $117.40 |
| 1,000 | $0.20951 | $209.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17164 | $686.56 |
| 8,000 | $0.14887 | $1,190.96 |
| 12,000 | $0.13082 | $1,569.84 |
| 20,000 | $0.12993 | $2,598.60 |
| 28,000 | $0.11234 | $3,145.52 |
| 40,000 | $0.11187 | $4,474.80 |
| 48,000 | $0.11164 | $5,358.72 |
| 96,000 | $0.11086 | $10,642.56 |
| 100,000 | $0.11081 | $11,081.00 |

