
C0603C103K1RAC3190 | |
---|---|
DigiKey Part Number | 399-C0603C103K1RAC3190TR-ND - Tape & Reel (TR) 399-C0603C103K1RAC3190CT-ND - Cut Tape (CT) 399-C0603C103K1RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K1RAC3190 |
Description | CAP CER 10000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K1RAC3190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.36940 | $18.47 |
100 | $0.31940 | $31.94 |
500 | $0.23632 | $118.16 |
1,000 | $0.21086 | $210.86 |
2,500 | $0.18402 | $460.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.14983 | $1,198.64 |
16,000 | $0.13977 | $2,236.32 |
24,000 | $0.13047 | $3,131.28 |
40,000 | $0.12543 | $5,017.20 |