0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J3GACTU

DigiKey Part Number
399-C0603C103J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C103J3GACTUCT-ND - Cut Tape (CT)
399-C0603C103J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J3GACTU
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,773
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.62400$16.24
50$1.12760$56.38
100$0.86400$86.40
500$0.72398$361.99
1,000$0.58472$584.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51266$2,050.64
8,000$0.46504$3,720.32
Manufacturers Standard Package