Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C102K5RAC3142 | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RAC3142TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RAC3142 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102K5RAC3020 | KEMET | 0 | 399-C0603C102K5RAC3020TR-ND | $0.14485 | Parametric Equivalent |
| C0603C102K5RAC3077 | KEMET | 0 | 399-C0603C102K5RAC3077TR-ND | $0.07043 | Parametric Equivalent |
| C0603C102K5RAC3083 | KEMET | 0 | 399-C0603C102K5RAC3083TR-ND | $0.14282 | Parametric Equivalent |
| C0603C102K5RAC30837042 | KEMET | 0 | 399-C0603C102K5RAC30837042TR-ND | $0.14485 | Parametric Equivalent |
| C0603C102K5RAC3112 | KEMET | 11,000 | 399-C0603C102K5RAC3112CT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.07055 | $1,693.20 |


