C0603C102K5RAC3128 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14485
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14485
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13439
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,830
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12246
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07055
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07055
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12630
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C102K5RAC3128

DigiKey Part Number
399-C0603C102K5RAC3128TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102K5RAC3128
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102K5RAC3020KEMET0399-C0603C102K5RAC3020TR-ND$0.14485Parametric Equivalent
C0603C102K5RAC3077KEMET0399-C0603C102K5RAC3077TR-ND$0.07043Parametric Equivalent
C0603C102K5RAC3083KEMET0399-C0603C102K5RAC3083TR-ND$0.14282Parametric Equivalent
C0603C102K5RAC30837042KEMET0399-C0603C102K5RAC30837042TR-ND$0.14485Parametric Equivalent
C0603C102K5RAC3112KEMET11,000399-C0603C102K5RAC3112CT-ND$0.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.20584$3,087.60
Manufacturers Standard Package