C0603C102K1RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56179
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54376
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,700
Unit Price: $2.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.57791
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56161
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102K1RAC3020

DigiKey Part Number
399-C0603C102K1RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102K1RAC3020
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62693$2,507.72
Manufacturers Standard Package