0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102K1RAC3121

DigiKey Part Number
399-C0603C102K1RAC3121TR-ND - Tape & Reel (TR)
399-C0603C102K1RAC3121CT-ND - Cut Tape (CT)
399-C0603C102K1RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K1RAC3121
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51100$15.11
50$1.10520$55.26
100$0.97960$97.96
500$0.76854$384.27
1,000$0.70335$703.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60585$2,423.40
8,000$0.56964$4,557.12
12,000$0.55151$6,618.12
20,000$0.53141$10,628.20
28,000$0.51966$14,550.48
40,000$0.50836$20,334.40
48,000$0.50300$24,144.00
96,000$0.48497$46,557.12
100,000$0.48401$48,401.00
Manufacturers Standard Package