
C0603C102J5HACTU | |
|---|---|
DigiKey Part Number | 399-9960-2-ND - Tape & Reel (TR) 399-9960-1-ND - Cut Tape (CT) 399-9960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5HACTU |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J1HACTU | KEMET | 18,611 | 399-C0603C102J1HACTUCT-ND | $3.62000 | Upgrade |
| C1608NP01H102J080AA | TDK | 37,311 | 445-14055-1-ND | $1.73000 | Similar |
| C1608NP02A102J080AA | TDK | 43,863 | 445-14106-1-ND | $1.56000 | Similar |
| C1608NP02E102J080AA | TDK | 4,838 | 445-172496-1-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44540 | $72.27 |
| 100 | $1.28670 | $128.67 |
| 500 | $1.02128 | $510.64 |
| 1,000 | $0.93939 | $939.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81650 | $3,266.00 |
| 8,000 | $0.77087 | $6,166.96 |
| 12,000 | $0.74802 | $8,976.24 |
| 20,000 | $0.72269 | $14,453.80 |
| 28,000 | $0.70788 | $19,820.64 |
| 40,000 | $0.69364 | $27,745.60 |

