
C1608NP02E102J080AA | |
|---|---|
DigiKey Part Number | 445-172496-2-ND - Tape & Reel (TR) 445-172496-1-ND - Cut Tape (CT) 445-172496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02E102J080AA |
Description | CAP CER 1000PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02E102J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.96020 | $48.01 |
| 100 | $0.84760 | $84.76 |
| 500 | $0.65838 | $329.19 |
| 1,000 | $0.60001 | $600.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49796 | $1,991.84 |
| 8,000 | $0.46643 | $3,731.44 |
| 12,000 | $0.45064 | $5,407.68 |
| 20,000 | $0.43315 | $8,663.00 |
| 28,000 | $0.42293 | $11,842.04 |
| 40,000 | $0.41309 | $16,523.60 |

