0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J5GAC7411

DigiKey Part Number
399-C0603C101J5GAC7411TR-ND - Tape & Reel (TR)
399-C0603C101J5GAC7411CT-ND - Cut Tape (CT)
399-C0603C101J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J5GAC7411
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101J5GAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
50$0.29240$14.62
100$0.25210$25.21
500$0.17390$86.95
1,000$0.14739$147.39
2,500$0.13515$337.88
5,000$0.12471$623.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08801$1,320.15
30,000$0.08718$2,615.40
45,000$0.08675$3,903.75
75,000$0.08626$6,469.50
105,000$0.08597$9,026.85
150,000$0.08568$12,852.00
180,000$0.08554$15,397.20
360,000$0.08506$30,621.60
Manufacturers Standard Package