C0603C101J5GAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17567
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,000
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15352
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,000
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15353
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10395
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,775
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11158
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J5GAC3020

DigiKey Part Number
399-C0603C101J5GAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C101J5GAC3020
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.17355$2,082.60