
C0603C101J5GAC3112 | |
---|---|
DigiKey Part Number | 399-C0603C101J5GAC3112TR-ND - Tape & Reel (TR) 399-C0603C101J5GAC3112CT-ND - Cut Tape (CT) 399-C0603C101J5GAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GAC3112 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39420 | $19.71 |
100 | $0.34160 | $34.16 |
500 | $0.25372 | $126.86 |
1,000 | $0.22671 | $226.71 |
2,500 | $0.19828 | $495.70 |
5,000 | $0.18118 | $905.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16008 | $2,401.20 |
30,000 | $0.14976 | $4,492.80 |
45,000 | $0.14459 | $6,506.55 |
75,000 | $0.13886 | $10,414.50 |
105,000 | $0.13552 | $14,229.60 |
150,000 | $0.13230 | $19,845.00 |
180,000 | $0.13077 | $23,538.60 |
360,000 | $0.12564 | $45,230.40 |
375,000 | $0.12536 | $47,010.00 |