
C0603C101J1GALTU | |
|---|---|
DigiKey Part Number | 399-13133-2-ND - Tape & Reel (TR) 399-13133-1-ND - Cut Tape (CT) 399-13133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J1GALTU |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J1GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61380 | $80.69 |
| 100 | $1.31110 | $131.11 |
| 500 | $1.15508 | $577.54 |
| 1,000 | $1.06615 | $1,066.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76284 | $3,051.36 |
| 8,000 | $0.55934 | $4,474.72 |
| 12,000 | $0.54416 | $6,529.92 |
| 20,000 | $0.54141 | $10,828.20 |
| 28,000 | $0.52711 | $14,759.08 |
| 40,000 | $0.52552 | $21,020.80 |
| 48,000 | $0.52475 | $25,188.00 |

