


C0603C101J1GACTU | |
---|---|
DigiKey Part Number | 399-C0603C101J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C101J1GACTUCT-ND - Cut Tape (CT) 399-C0603C101J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.20900 | $10.45 |
100 | $0.17860 | $17.86 |
500 | $0.12858 | $64.29 |
1,000 | $0.11319 | $113.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08997 | $359.88 |
8,000 | $0.08147 | $651.76 |
12,000 | $0.07722 | $926.64 |
20,000 | $0.07252 | $1,450.40 |
28,000 | $0.06977 | $1,953.56 |
40,000 | $0.06713 | $2,685.20 |
48,000 | $0.06587 | $3,161.76 |
96,000 | $0.06166 | $5,919.36 |
100,000 | $0.06144 | $6,144.00 |