
C0603C101G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C101G1GACTUCT-ND - Cut Tape (CT) 399-C0603C101G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101G1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101G1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.06800 | $30.68 |
| 50 | $2.23220 | $111.61 |
| 100 | $1.73690 | $173.69 |
| 500 | $1.68180 | $840.90 |
| 1,000 | $1.58830 | $1,588.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35668 | $5,426.72 |
| 8,000 | $1.27960 | $10,236.80 |
| 12,000 | $1.26644 | $15,197.28 |
| 20,000 | $1.26108 | $25,221.60 |
| 28,000 | $1.24948 | $34,985.44 |
| 40,000 | $1.23021 | $49,208.40 |
| 48,000 | $1.22037 | $58,577.76 |

