0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100K5GACTU

DigiKey Part Number
399-C0603C100K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C100K5GACTUCT-ND - Cut Tape (CT)
399-C0603C100K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100K5GACTU
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44900$4.49
50$0.31200$15.60
100$0.26960$26.96
500$0.19768$98.84
1,000$0.17563$175.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14257$570.28
8,000$0.12312$984.96
12,000$0.12238$1,468.56
20,000$0.11756$2,351.20
28,000$0.11362$3,181.36
40,000$0.10983$4,393.20
48,000$0.10865$5,215.20
96,000$0.10200$9,792.00
100,000$0.10168$10,168.00
Manufacturers Standard Package