0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100J5GACAUTO

DigiKey Part Number
399-6840-2-ND - Tape & Reel (TR)
399-6840-1-ND - Cut Tape (CT)
399-6840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100J5GACAUTO
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.68600$6.86
50$0.48360$24.18
100$0.42070$42.07
500$0.31566$157.83
1,000$0.28346$283.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19422$776.88
8,000$0.17495$1,399.60
12,000$0.16539$1,984.68
20,000$0.16431$3,286.20
28,000$0.15515$4,344.20
40,000$0.15454$6,181.60
48,000$0.15425$7,404.00
96,000$0.15324$14,711.04
100,000$0.15318$15,318.00
Manufacturers Standard Package