0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100J4GACTU

DigiKey Part Number
399-14475-2-ND - Tape & Reel (TR)
399-14475-1-ND - Cut Tape (CT)
399-14475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100J4GACTU
Description
CAP CER 10PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.08500$10.85
50$0.78160$39.08
100$0.68780$68.78
500$0.52998$264.99
1,000$0.48127$481.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40846$1,633.84
8,000$0.38142$3,051.36
12,000$0.36788$4,414.56
20,000$0.35288$7,057.60
28,000$0.33300$9,324.00
40,000$0.33189$13,275.60
48,000$0.32293$15,500.64
96,000$0.31824$30,551.04
100,000$0.31752$31,752.00
Manufacturers Standard Package