
| C0603C100J4GACTU | |
|---|---|
| DigiKey Part Number | 399-14475-2-ND - Tape & Reel (TR) 399-14475-1-ND - Cut Tape (CT) 399-14475-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C100J4GACTU | 
| Description | CAP CER 10PF 16V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C100J4GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.08500 | $10.85 | 
| 50 | $0.78160 | $39.08 | 
| 100 | $0.68780 | $68.78 | 
| 500 | $0.52998 | $264.99 | 
| 1,000 | $0.48127 | $481.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.40846 | $1,633.84 | 
| 8,000 | $0.38142 | $3,051.36 | 
| 12,000 | $0.36788 | $4,414.56 | 
| 20,000 | $0.35288 | $7,057.60 | 
| 28,000 | $0.33300 | $9,324.00 | 
| 40,000 | $0.33189 | $13,275.60 | 
| 48,000 | $0.32293 | $15,500.64 | 
| 96,000 | $0.31824 | $30,551.04 | 
| 100,000 | $0.31752 | $31,752.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China