
C1210V154KCRALTU | |
|---|---|
DigiKey Part Number | 399-C1210V154KCRALTUTR-ND - Tape & Reel (TR) 399-C1210V154KCRALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210V154KCRALTU |
Description | CAP CER 0.15UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V154KCRALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.96000 | $67.96 |
| 10 | $48.09400 | $480.94 |
| 50 | $44.20760 | $2,210.38 |
| 100 | $42.11010 | $4,211.01 |
| 500 | $41.54048 | $20,770.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $36.45659 | $72,913.18 |

