C0402T103K3RAL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.70447
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.16804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $104.08257
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23933
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.22237
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.87743
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103K3RAL7136

DigiKey Part Number
399-C0402T103K3RAL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T103K3RAL7136
Description
.010UF 25.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
953$1.56115$1,487.78