
C0402T103J4RACTU | |
---|---|
DigiKey Part Number | 399-C0402T103J4RACTUTR-ND - Tape & Reel (TR) 399-C0402T103J4RACTUCT-ND - Cut Tape (CT) 399-C0402T103J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T103J4RACTU |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T103J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.07000 | $9.07 |
10 | $5.69400 | $56.94 |
50 | $4.59420 | $229.71 |
100 | $4.20300 | $420.30 |
500 | $3.54126 | $1,770.63 |
1,000 | $3.33671 | $3,336.71 |
2,500 | $3.12069 | $7,801.73 |
5,000 | $3.06215 | $15,310.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.71034 | $27,103.40 |
20,000 | $2.65497 | $53,099.40 |
30,000 | $2.50176 | $75,052.80 |