
C0402S221K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19390-2-ND - Tape & Reel (TR) 399-19390-1-ND - Cut Tape (CT) 399-19390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S221K5RACAUTO |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S221K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.58440 | $79.22 |
| 100 | $1.41710 | $141.71 |
| 500 | $1.13322 | $566.61 |
| 1,000 | $1.04567 | $1,045.67 |
| 2,500 | $0.95327 | $2,383.17 |
| 5,000 | $0.89761 | $4,488.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84611 | $8,461.10 |
| 20,000 | $0.81411 | $16,282.20 |
| 30,000 | $0.79521 | $23,856.30 |
| 50,000 | $0.77428 | $38,714.00 |
| 70,000 | $0.76648 | $53,653.60 |
| 100,000 | $0.75025 | $75,025.00 |

