
C0402C829B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C829B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C829B5GACTUCT-ND - Cut Tape (CT) 399-C0402C829B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829B5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C829B5GACAUTO | KEMET | 23,516 | 399-C0402C829B5GACAUTOCT-ND | $5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.29380 | $114.69 |
| 100 | $2.06440 | $206.44 |
| 500 | $1.67768 | $838.84 |
| 1,000 | $1.55830 | $1,558.30 |
| 2,500 | $1.43225 | $3,580.62 |
| 5,000 | $1.35630 | $6,781.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.29377 | $12,937.70 |
| 20,000 | $1.24229 | $24,845.80 |
| 30,000 | $1.21649 | $36,494.70 |
| 50,000 | $1.18791 | $59,395.50 |
| 70,000 | $1.17119 | $81,983.30 |

