


C0402C822J3RACTU | |
|---|---|
DigiKey Part Number | 399-14471-2-ND - Tape & Reel (TR) 399-14471-1-ND - Cut Tape (CT) 399-14471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822J3RACTU |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C822J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $1.96600 | $19.66 |
| 50 | $1.40980 | $70.49 |
| 100 | $1.32410 | $132.41 |
| 500 | $1.12294 | $561.47 |
| 1,000 | $1.03605 | $1,036.05 |
| 2,500 | $0.94430 | $2,360.75 |
| 5,000 | $0.88903 | $4,445.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.77840 | $7,784.00 |
| 20,000 | $0.73965 | $14,793.00 |
| 30,000 | $0.73712 | $22,113.60 |
| 50,000 | $0.73423 | $36,711.50 |
| 70,000 | $0.73250 | $51,275.00 |
| 100,000 | $0.73080 | $73,080.00 |

