


C0402C822J1RACTU | |
---|---|
DigiKey Part Number | 399-C0402C822J1RACTUTR-ND - Tape & Reel (TR) 399-C0402C822J1RACTUCT-ND - Cut Tape (CT) 399-C0402C822J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822J1RACTU |
Description | CAP CER 8200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84600 | $8.46 |
50 | $0.59940 | $29.97 |
100 | $0.52390 | $52.39 |
500 | $0.39758 | $198.79 |
1,000 | $0.35882 | $358.82 |
2,500 | $0.31796 | $794.90 |
5,000 | $0.29336 | $1,466.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27313 | $2,731.30 |
20,000 | $0.25648 | $5,129.60 |
30,000 | $0.24815 | $7,444.50 |
50,000 | $0.23891 | $11,945.50 |
70,000 | $0.23351 | $16,345.70 |
100,000 | $0.22832 | $22,832.00 |
120,000 | $0.22586 | $27,103.20 |
240,000 | $0.21757 | $52,216.80 |
250,000 | $0.21713 | $54,282.50 |