Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0402C820J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C820J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C820J5GALTU |
Description | CAP CER 82PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C820J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C820F5GACTU | KEMET | 0 | 399-C0402C820F5GACTUTR-ND | $4.05332 | Upgrade |
| C0402C820G5GACTU | KEMET | 0 | 399-C0402C820G5GACTUTR-ND | $1.87830 | Upgrade |
| C0402C820J5GACAUTO | KEMET | 17,757 | 399-15877-1-ND | $2.96000 | Parametric Equivalent |
| C0402C820J5GACTU | KEMET | 5,501 | 399-C0402C820J5GACTUCT-ND | $2.80000 | Parametric Equivalent |
| 04025A820JAJ2A | KYOCERA AVX | 0 | 04025A820JAJ2A-ND | $1.56985 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.90948 | $9,094.80 |






