C0402C682K5REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,700
Unit Price: $2.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,023
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,295
Unit Price: $2.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,634
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.32323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $117.97600
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 11,114
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 44,313
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40,022
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58,988
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 62,221
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C682K5REC7411

DigiKey Part Number
C0402C682K5REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C682K5REC7411
Description
CAP CER 0402 6.8NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682K5REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.08366$4,183.00
Manufacturers Standard Package