
0402B682K500CT | |
|---|---|
DigiKey Part Number | 1292-1225-2-ND - Tape & Reel (TR) 1292-1225-1-ND - Cut Tape (CT) 1292-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B682K500CT |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B682K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.05100 | $5.10 |
| 500 | $0.03420 | $17.10 |
| 1,000 | $0.02927 | $29.27 |
| 2,500 | $0.02407 | $60.18 |
| 5,000 | $0.02098 | $104.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01845 | $184.50 |
| 20,000 | $0.01637 | $327.40 |
| 30,000 | $0.01533 | $459.90 |
| 50,000 | $0.01419 | $709.50 |
| 70,000 | $0.01352 | $946.40 |
| 100,000 | $0.01287 | $1,287.00 |

