


C0402C682J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C682J1RACTUTR-ND - Tape & Reel (TR) 399-C0402C682J1RACTUCT-ND - Cut Tape (CT) 399-C0402C682J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682J1RACTU |
Description | CAP CER 6800PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.82500 | $8.25 |
| 50 | $0.58660 | $29.33 |
| 100 | $0.51220 | $51.22 |
| 500 | $0.38868 | $194.34 |
| 1,000 | $0.35061 | $350.61 |
| 2,500 | $0.31049 | $776.23 |
| 5,000 | $0.28636 | $1,431.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26651 | $2,665.10 |
| 20,000 | $0.25019 | $5,003.80 |
| 30,000 | $0.24201 | $7,260.30 |
| 50,000 | $0.23295 | $11,647.50 |
| 70,000 | $0.22766 | $15,936.20 |
| 100,000 | $0.22257 | $22,257.00 |
| 120,000 | $0.22015 | $26,418.00 |
| 240,000 | $0.21202 | $50,884.80 |
| 250,000 | $0.21159 | $52,897.50 |

