


C0402C681K4RACTU | |
---|---|
DigiKey Part Number | 399-14468-2-ND - Tape & Reel (TR) 399-14468-1-ND - Cut Tape (CT) 399-14468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681K4RACTU |
Description | CAP CER 680PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.65000 | $16.50 |
50 | $1.20740 | $60.37 |
100 | $1.07260 | $107.26 |
500 | $0.84598 | $422.99 |
1,000 | $0.77589 | $775.89 |
2,500 | $0.72832 | $1,820.80 |
5,000 | $0.66417 | $3,320.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55868 | $5,586.80 |
20,000 | $0.55479 | $11,095.80 |
30,000 | $0.55277 | $16,583.10 |
50,000 | $0.55047 | $27,523.50 |
70,000 | $0.54909 | $38,436.30 |
100,000 | $0.53984 | $53,984.00 |
120,000 | $0.53538 | $64,245.60 |