C0402C681J3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11,010
Unit Price: $12.56000
Datasheet

Upgrade


KEMET
In Stock: 12,938
Unit Price: $7.55000
Datasheet

Upgrade


KEMET
In Stock: 18,335
Unit Price: $3.61000
Datasheet

Upgrade


KEMET
In Stock: 28,473
Unit Price: $1.89000
Datasheet

Upgrade


KEMET
In Stock: 50,126
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 1,504
Unit Price: $3.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,200
Unit Price: $3.53000
Datasheet

Upgrade


YAGEO
In Stock: 3,617
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,626
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.30534
Datasheet

Similar


TDK Corporation
In Stock: 25,574
Unit Price: $6.65000
Datasheet

Similar


TDK Corporation
In Stock: 8,871
Unit Price: $4.76000
Datasheet

Similar


TDK Corporation
In Stock: 13,109
Unit Price: $0.90000
Datasheet

Similar


TDK Corporation
In Stock: 914
Unit Price: $1.31000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C681J3RALTU

DigiKey Part Number
399-C0402C681J3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C681J3RALTU
Description
CAP CER 680PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C681J3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.23647$12,364.70
Manufacturers Standard Package