
C0402C681J3GACTU | |
---|---|
DigiKey Part Number | 399-15341-2-ND - Tape & Reel (TR) 399-15341-1-ND - Cut Tape (CT) 399-15341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J3GACTU |
Description | CAP CER 680PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78660 | $39.33 |
100 | $0.67580 | $67.58 |
500 | $0.46310 | $231.55 |
1,000 | $0.45243 | $452.43 |
2,500 | $0.43278 | $1,081.95 |
5,000 | $0.40173 | $2,008.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33031 | $3,303.10 |
20,000 | $0.31921 | $6,384.20 |
30,000 | $0.31790 | $9,537.00 |
50,000 | $0.31642 | $15,821.00 |
70,000 | $0.31552 | $22,086.40 |
100,000 | $0.31464 | $31,464.00 |
120,000 | $0.31422 | $37,706.40 |
240,000 | $0.30598 | $73,435.20 |
250,000 | $0.30543 | $76,357.50 |