
C0402C681J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15843-2-ND - Tape & Reel (TR) 399-15843-1-ND - Cut Tape (CT) 399-15843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J1GACAUTO |
Description | CAP CER 680PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.25500 | $22.55 |
50 | $1.68280 | $84.14 |
100 | $1.50640 | $150.64 |
500 | $1.20868 | $604.34 |
1,000 | $1.11670 | $1,116.70 |
2,500 | $1.01969 | $2,549.22 |
5,000 | $0.96121 | $4,806.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.91309 | $9,130.90 |
20,000 | $0.87347 | $17,469.40 |
30,000 | $0.85361 | $25,608.30 |
50,000 | $0.83729 | $41,864.50 |
70,000 | $0.80637 | $56,445.90 |