
C0402C562K5RACAUTO | |
|---|---|
DigiKey Part Number  | 399-19381-2-ND - Tape & Reel (TR) 399-19381-1-ND - Cut Tape (CT) 399-19381-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C562K5RACAUTO  | 
Description  | CAP CER 5600PF 50V X7R 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C562K5RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.23200 | $12.32 | 
| 50 | $0.88120 | $44.06 | 
| 100 | $0.72450 | $72.45 | 
| 500 | $0.52182 | $260.91 | 
| 1,000 | $0.45394 | $453.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.34526 | $3,452.60 | 
| 20,000 | $0.33413 | $6,682.60 | 
| 30,000 | $0.33278 | $9,983.40 | 
| 50,000 | $0.33124 | $16,562.00 | 
| 70,000 | $0.33031 | $23,121.70 | 
| 100,000 | $0.31920 | $31,920.00 | 

