


C0402C562J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C562J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C562J5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C562J5RACTU |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C562J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.42280 | $71.14 |
| 100 | $1.05410 | $105.41 |
| 500 | $0.93398 | $466.99 |
| 1,000 | $0.91449 | $914.49 |
| 2,500 | $0.89398 | $2,234.95 |
| 5,000 | $0.88903 | $4,445.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74452 | $7,445.20 |
| 20,000 | $0.71436 | $14,287.20 |
| 30,000 | $0.71190 | $21,357.00 |
| 50,000 | $0.70909 | $35,454.50 |
| 70,000 | $0.70741 | $49,518.70 |
| 100,000 | $0.70575 | $70,575.00 |

