
C0402C561K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C561K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C561K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C561K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C561K5RACAUTO |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.61200 | $6.12 |
| 50 | $0.42920 | $21.46 |
| 100 | $0.37280 | $37.28 |
| 500 | $0.27854 | $139.27 |
| 1,000 | $0.24941 | $249.41 |
| 2,500 | $0.21874 | $546.85 |
| 5,000 | $0.20032 | $1,001.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18517 | $1,851.70 |
| 20,000 | $0.17270 | $3,454.00 |
| 30,000 | $0.16645 | $4,993.50 |
| 50,000 | $0.15954 | $7,977.00 |
| 70,000 | $0.15550 | $10,885.00 |
| 100,000 | $0.15161 | $15,161.00 |
| 120,000 | $0.14977 | $17,972.40 |
| 240,000 | $0.14356 | $34,454.40 |
| 250,000 | $0.14323 | $35,807.50 |

