4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C472K5RALTU

DigiKey Part Number
399-C0402C472K5RALTUTR-ND - Tape & Reel (TR)
399-C0402C472K5RALTUCT-ND - Cut Tape (CT)
399-C0402C472K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C472K5RALTU
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472J5RACTUKEMET13,764399-C0402C472J5RACTUCT-ND$3.70000Upgrade
C0402C472K5RACAUTOKEMET75,700399-16014-1-ND$0.82000Parametric Equivalent
C0402C472K5RACTUKEMET167,241399-C0402C472K5RACTUCT-ND$0.82000Parametric Equivalent
C0402C472K5RECAUTOKEMET42,407399-C0402C472K5RECAUTOCT-ND$1.15000Parametric Equivalent
LD025C472KAB2AKYOCERA AVX9,450478-LD025C472KAB2ACT-ND$4.36000Direct
In-Stock: 8,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.46600$24.66
50$1.84160$92.08
100$1.65010$165.01
500$1.32612$663.06
1,000$1.22607$1,226.07
2,500$1.12056$2,801.40
5,000$1.05699$5,284.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.00467$10,046.70
20,000$0.96158$19,231.60
30,000$0.93999$28,199.70
50,000$0.91607$45,803.50
70,000$0.90208$63,145.60
Manufacturers Standard Package