
LD025C472KAB2A | |
---|---|
DigiKey Part Number | 478-LD025C472KAB2ATR-ND - Tape & Reel (TR) 478-LD025C472KAB2ACT-ND - Cut Tape (CT) 478-LD025C472KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C472KAB2A |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C472KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.07100 | $30.71 |
50 | $2.31980 | $115.99 |
100 | $2.02010 | $202.01 |
500 | $1.49658 | $748.29 |
1,000 | $1.27209 | $1,272.09 |
2,500 | $1.19726 | $2,993.15 |
5,000 | $1.12243 | $5,612.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.16914 | $11,691.40 |
20,000 | $1.12159 | $22,431.80 |
30,000 | $1.09777 | $32,933.10 |
50,000 | $1.07137 | $53,568.50 |
70,000 | $1.06253 | $74,377.10 |