Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C472K3RECAUTO | |
|---|---|
DigiKey Part Number | C0402C472K3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C472K3RECAUTO |
Description | CAP CER 0402 4.7NF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472K3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C472K3RACAUTO | KEMET | 67,446 | 399-19378-1-ND | $0.82000 | Parametric Equivalent |
| C0402C472K3RECAUTO7411 | KEMET | 0 | C0402C472K3RECAUTO7411-ND | $0.11814 | Parametric Equivalent |
| AC0402KRX7R8BB472 | YAGEO | 18,071 | 311-3070-1-ND | $0.82000 | Parametric Equivalent |
| GCM155R71E472KA37D | Murata Electronics | 101,623 | 490-GCM155R71E472KA37DCT-ND | $0.82000 | Parametric Equivalent |
| GCM155R71E472KA37J | Murata Electronics | 0 | 490-GCM155R71E472KA37JTR-ND | $0.03170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17974 | $1,797.40 |






