4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C472J5RECTU

DigiKey Part Number
399-C0402C472J5RECTUTR-ND - Tape & Reel (TR)
399-C0402C472J5RECTUCT-ND - Cut Tape (CT)
399-C0402C472J5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C472J5RECTU
Description
CAP CER 0402 4.7NF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472J5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472J5RACAUTOKEMET21,748399-C0402C472J5RACAUTOCT-ND$3.86000Parametric Equivalent
C0402C472J5RACTUKEMET13,764399-C0402C472J5RACTUCT-ND$3.70000Parametric Equivalent
0402B472J500CTWalsin Technology Corporation1,6991292-1210-1-ND$0.82000Parametric Equivalent
AC0402JRX7R9BB472YAGEO13,32013-AC0402JRX7R9BB472CT-ND$0.82000Parametric Equivalent
CC0402JRX7R9BB472YAGEO32,590311-1680-1-ND$0.82000Parametric Equivalent
In-Stock: 432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.41440$20.72
100$0.35930$35.93
500$0.26686$133.43
1,000$0.23834$238.34
2,500$0.20846$521.15
5,000$0.19048$952.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17569$1,756.90
20,000$0.16353$3,270.60
30,000$0.15744$4,723.20
50,000$0.15070$7,535.00
70,000$0.14676$10,273.20
100,000$0.14296$14,296.00
Manufacturers Standard Package