
C0402C472J4JACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C472J4JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C472J4JACAUTOCT-ND - Cut Tape (CT) 399-C0402C472J4JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472J4JACAUTO |
Description | CAP CER 4700PF 16V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472J4JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $2.13200 | $21.32 |
50 | $1.52100 | $76.05 |
100 | $1.27840 | $127.84 |
500 | $1.13614 | $568.07 |
1,000 | $1.11474 | $1,114.74 |
2,500 | $1.08360 | $2,709.00 |
5,000 | $1.07112 | $5,355.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.00807 | $10,080.70 |
20,000 | $0.94292 | $18,858.40 |
30,000 | $0.93986 | $28,195.80 |
50,000 | $0.93637 | $46,818.50 |
70,000 | $0.93427 | $65,398.90 |