
C0402C472J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C472J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C472J3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C472J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472J3RACAUTO |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $1.27300 | $12.73 |
| 50 | $0.91700 | $45.85 |
| 100 | $0.85500 | $85.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75300 | $7,530.00 |
| 20,000 | $0.74807 | $14,961.40 |
| 30,000 | $0.74552 | $22,365.60 |

