0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C392K4RACTU

DigiKey Part Number
399-14452-2-ND - Tape & Reel (TR)
399-14452-1-ND - Cut Tape (CT)
399-14452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C392K4RACTU
Description
CAP CER 3900PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C392K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.64800$16.48
50$1.20580$60.29
100$1.07120$107.12
500$0.79414$397.07
1,000$0.77489$774.89
2,500$0.70114$1,752.85
5,000$0.65673$3,283.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.61737$6,173.70
20,000$0.58784$11,756.80
30,000$0.57501$17,250.30
50,000$0.55831$27,915.50
70,000$0.54854$38,397.80
100,000$0.54529$54,529.00
Manufacturers Standard Package