
C0402C332J4JACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C332J4JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C332J4JACAUTOCT-ND - Cut Tape (CT) 399-C0402C332J4JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J4JACAUTO |
Description | CAP CER 3300PF 16V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J4JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $1.98500 | $19.85 |
50 | $1.47040 | $73.52 |
100 | $1.31190 | $131.19 |
500 | $1.03142 | $515.71 |
1,000 | $0.96280 | $962.80 |
2,500 | $0.87594 | $2,189.85 |
5,000 | $0.82361 | $4,118.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76245 | $7,624.50 |
20,000 | $0.74509 | $14,901.80 |
30,000 | $0.72732 | $21,819.60 |
50,000 | $0.70763 | $35,381.50 |
70,000 | $0.69612 | $48,728.40 |