
C0402C330K8GACTU | |
|---|---|
DigiKey Part Number | 399-14445-2-ND - Tape & Reel (TR) 399-14445-1-ND - Cut Tape (CT) 399-14445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330K8GACTU |
Description | CAP CER 33PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330K8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.54200 | $15.42 |
| 50 | $1.12920 | $56.46 |
| 100 | $1.00100 | $100.10 |
| 500 | $0.78664 | $393.32 |
| 1,000 | $0.72048 | $720.48 |
| 2,500 | $0.65072 | $1,626.80 |
| 5,000 | $0.60869 | $3,043.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56645 | $5,664.50 |
| 20,000 | $0.54562 | $10,912.40 |
| 30,000 | $0.53136 | $15,940.80 |
| 50,000 | $0.51890 | $25,945.00 |

