C0402C309C5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.63662
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,294
Unit Price: $2.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 38,215
Unit Price: $0.99000
Datasheet

Direct


YAGEO
In Stock: 70,597
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.21693
Datasheet

Upgrade


KYOCERA AVX
In Stock: 228,692
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 35,441
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 870
Unit Price: $0.82000

Upgrade


YAGEO
In Stock: 8,438
Unit Price: $0.99000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 24,473
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C309C5GALTU

DigiKey Part Number
399-C0402C309C5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C309C5GALTU
Description
CAP CER 3PF 50V NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C309C5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.91190$9,119.00
Manufacturers Standard Package