


C0402C273K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C273K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C273K8RACTUCT-ND - Cut Tape (CT) 399-C0402C273K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K8RACTU |
Description | CAP CER 0.027UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.64800 | $16.48 |
| 50 | $1.20580 | $60.29 |
| 100 | $1.01080 | $101.08 |
| 500 | $0.79414 | $397.07 |
| 1,000 | $0.77489 | $774.89 |
| 2,500 | $0.70114 | $1,752.85 |
| 5,000 | $0.65673 | $3,283.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56645 | $5,664.50 |
| 20,000 | $0.55408 | $11,081.60 |
| 30,000 | $0.55206 | $16,561.80 |
| 50,000 | $0.54976 | $27,488.00 |
| 70,000 | $0.54839 | $38,387.30 |
| 100,000 | $0.53915 | $53,915.00 |
| 120,000 | $0.53469 | $64,162.80 |

