
C0402C273K4RACTU | |
---|---|
DigiKey Part Number | 399-C0402C273K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C273K4RACTUCT-ND - Cut Tape (CT) 399-C0402C273K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K4RACTU |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $0.97700 | $9.77 |
50 | $0.61260 | $30.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55635 | $5,563.50 |
20,000 | $0.52972 | $10,594.40 |
30,000 | $0.51638 | $15,491.40 |
50,000 | $0.50160 | $25,080.00 |
70,000 | $0.50087 | $35,060.90 |