


C0402C273K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C273K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C273K4RACTUCT-ND - Cut Tape (CT) 399-C0402C273K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K4RACTU |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.65920 | $32.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65034 | $6,503.40 |
| 20,000 | $0.61921 | $12,384.20 |
| 30,000 | $0.60362 | $18,108.60 |
| 50,000 | $0.58634 | $29,317.00 |
| 70,000 | $0.57624 | $40,336.80 |
| 100,000 | $0.56652 | $56,652.00 |
| 120,000 | $0.56191 | $67,429.20 |

